
243-18-1-03 | |
|---|---|
DigiKey Part Number | 1175-1478-ND |
Manufacturer | |
Manufacturer Product Number | 243-18-1-03 |
Description | CONN IC DIP SOCKET 18POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.24100 | ¥22.41 |
| 26 | ¥2.09308 | ¥54.42 |
| 52 | ¥1.99115 | ¥103.54 |
| 104 | ¥1.89577 | ¥197.16 |
| 260 | ¥1.77708 | ¥462.04 |
| 520 | ¥1.69200 | ¥879.84 |
| 1,014 | ¥1.61403 | ¥1,636.63 |
| 2,522 | ¥1.51349 | ¥3,817.02 |





