



Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.600" (15.24mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Post | Color Black |
Number of Positions 40 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.52000 | ¥29.52 |
| 12 | ¥24.73417 | ¥296.81 |
| 36 | ¥22.88722 | ¥823.94 |
| 60 | ¥22.07533 | ¥1,324.52 |
| 108 | ¥21.17806 | ¥2,287.23 |
| 252 | ¥19.94841 | ¥5,027.00 |
| 504 | ¥18.99655 | ¥9,574.26 |
| 1,008 | ¥18.09021 | ¥18,234.93 |
| 2,508 | ¥16.96434 | ¥42,546.56 |






