



Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.300" (7.62mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Post | Color Black |
Number of Positions 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥11.47900 | ¥114.79 |
| 30 | ¥10.62133 | ¥318.64 |
| 60 | ¥10.11283 | ¥606.77 |
| 120 | ¥9.63042 | ¥1,155.65 |
| 270 | ¥9.09393 | ¥2,455.36 |
| 510 | ¥8.69484 | ¥4,434.37 |
| 1,020 | ¥8.27980 | ¥8,445.40 |
| 2,520 | ¥7.76809 | ¥19,575.59 |











