
AR 08-ST/T | |
|---|---|
DigiKey Part Number | 123-AR08-ST/T-ND |
Manufacturer | |
Manufacturer Product Number | AR 08-ST/T |
Description | PIN HEADER DIL-SYSTEM, PIN: 11.9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | AR 08-ST/T Models |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.300" (7.62mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Post | Contact Finish Thickness Flash |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220-1-08-003 | CNC Tech | 1,668 | 1175-1519-5-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 60 | ¥2.79667 | ¥167.80 |
| 120 | ¥2.66225 | ¥319.47 |
| 540 | ¥2.39370 | ¥1,292.60 |
| 1,020 | ¥2.28860 | ¥2,334.37 |
| 5,040 | ¥2.04454 | ¥10,304.48 |
| 10,020 | ¥1.94780 | ¥19,516.96 |











