
Category | Number of Rows 2 |
Manufacturer CNC Tech | Row Spacing 0.600" (15.24mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Gold |
Contact Type Post | Color Black |
Number of Positions 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 15 | ¥22.55533 | ¥338.33 |
| 30 | ¥21.47733 | ¥644.32 |
| 60 | ¥20.45033 | ¥1,227.02 |
| 105 | ¥19.65743 | ¥2,064.03 |
| 255 | ¥18.46380 | ¥4,708.27 |
| 510 | ¥17.58267 | ¥8,967.16 |
| 1,005 | ¥16.76126 | ¥16,845.07 |
| 2,505 | ¥15.71620 | ¥39,369.08 |



