1569-24-1-0500-002-1-TS

DigiKey Part Number
CN519W-100-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.47000¥138.47
3¥129.35667¥388.07
5¥123.04800¥615.24
10¥117.45200¥1,174.52
25¥109.76560¥2,744.14
50¥104.87180¥5,243.59
100¥99.27890¥9,927.89
500¥90.88858¥45,444.29
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 29
Unit Price: ¥138.47000
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 10
Unit Price: ¥138.47000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: ¥138.47000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 9
Unit Price: ¥138.47000
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 0
Unit Price: ¥156.16000
Alternate Length
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 29
Unit Price: ¥378.84000
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 8
Unit Price: ¥48.75000
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 1
Unit Price: ¥85.74000