10982-18-1-2000-004-1-TD

DigiKey Part Number
1175-2663-100-ND
Manufacturer
Manufacturer Product Number
10982-18-1-2000-004-1-TD
Description
HOOK-UP SOLID 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.81000¥230.81
3¥215.43333¥646.30
5¥205.95800¥1,029.79
10¥195.31100¥1,953.11
25¥183.47520¥4,586.88
50¥174.00440¥8,700.22
100¥165.71820¥16,571.82
250¥155.06536¥38,766.34
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 18AWG GRN 100'
In-Stock: 6
Unit Price: ¥230.81000
HOOK-UP SOLID 18AWG BLK 100'
In-Stock: 4
Unit Price: ¥230.81000
HOOK-UP SOLID 18AWG WHT 100'
In-Stock: 3
Unit Price: ¥230.81000
Alternate Length
HOOK-UP SOLID 18AWG RED
In-Stock: 4000
Unit Price: ¥1.42180
HOOK-UP SOLID 18AWG 300V RED 5'
In-Stock: 1
Unit Price: ¥14.30000
HOOK-UP SOLID 18AWG 300V RED 50'
In-Stock: 7
Unit Price: ¥120.78000
HOOK-UP SOLID 18AWG 300V RED 25'
In-Stock: 6
Unit Price: ¥63.65000
HOOK-UP SOLID 18AWG 300V RED 10'
In-Stock: 9
Unit Price: ¥27.08000