10982-18-1-2000-002-1-TD | ||
---|---|---|
DigiKey Part Number | 1175-2664-ND | |
Manufacturer | ||
Manufacturer Product Number | 10982-18-1-2000-002-1-TD | |
Description | HOOK-UP SOLID 18AWG WHITE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42180 | ¥2,843.60 |
4,000 | ¥1.32869 | ¥5,314.76 |
6,000 | ¥1.26945 | ¥7,616.70 |
10,000 | ¥1.20174 | ¥12,017.40 |
50,000 | ¥1.10019 | ¥55,009.50 |