
107-1024-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-107-1024-BL-00100-ND |
Manufacturer | |
Manufacturer Product Number | 107-1024-BL-00100 |
Description | CBL USB2.0 A PL-OPN W/COUP 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.21000 | ¥81.21 |
| 10 | ¥68.99700 | ¥689.97 |
| 25 | ¥64.67800 | ¥1,616.95 |
| 50 | ¥61.58840 | ¥3,079.42 |
| 100 | ¥58.64920 | ¥5,864.92 |
| 300 | ¥54.27653 | ¥16,282.96 |
| 500 | ¥52.35668 | ¥26,178.34 |
| 1,000 | ¥49.86063 | ¥49,860.63 |


