
107-1023-BL-00150 | |
|---|---|
DigiKey Part Number | 1175-107-1023-BL-00150-ND |
Manufacturer | |
Manufacturer Product Number | 107-1023-BL-00150 |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Cover, Data Transfer and Charge, Industrial Environments - IP67 |
Length 4.92' (1.50m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.43000 | ¥118.43 |
| 10 | ¥100.63800 | ¥1,006.38 |
| 25 | ¥94.33760 | ¥2,358.44 |
| 50 | ¥89.83360 | ¥4,491.68 |
| 100 | ¥85.54650 | ¥8,554.65 |
| 300 | ¥79.16950 | ¥23,750.85 |
| 500 | ¥76.37010 | ¥38,185.05 |
| 1,000 | ¥72.72999 | ¥72,729.99 |


