
107-1023-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-107-1023-BL-00200-ND |
Manufacturer | |
Manufacturer Product Number | 107-1023-BL-00200 |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Cover, Data Transfer and Charge, Industrial Environments - IP67 |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.76000 | ¥139.76 |
| 10 | ¥118.76500 | ¥1,187.65 |
| 25 | ¥111.32400 | ¥2,783.10 |
| 50 | ¥106.00980 | ¥5,300.49 |
| 100 | ¥100.95180 | ¥10,095.18 |
| 300 | ¥93.42780 | ¥28,028.34 |
| 500 | ¥90.12460 | ¥45,062.30 |



