
107-1024-BL-00050 | |
|---|---|
DigiKey Part Number | 1175-107-1024-BL-00050-ND |
Manufacturer | |
Manufacturer Product Number | 107-1024-BL-00050 |
Description | CBL USB2.0 A PL-OPN W/COUP 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 1.64' (500.0mm) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 10 | ¥60.53600 | ¥605.36 |
| 25 | ¥56.74560 | ¥1,418.64 |
| 50 | ¥54.03620 | ¥2,701.81 |
| 200 | ¥49.00055 | ¥9,800.11 |
| 400 | ¥46.66325 | ¥18,665.30 |
| 600 | ¥45.34838 | ¥27,209.03 |
| 1,000 | ¥43.74472 | ¥43,744.72 |


