105-1032-BL-00050 | ||
---|---|---|
DigiKey Part Number | 1175-1827-ND | |
Manufacturer | ||
Manufacturer Product Number | 105-1032-BL-00050 | |
Description | CABLE A PLUG TO C PLUG 1.64' | |
Customer Reference | ||
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | A Male to C Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |