10368-30-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN388GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-30-1-0500-011-1-TS |
Description | HOOK-UP STRND 30AWG GREEN/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.22768 | ¥613.84 |
1,000 | ¥1.16758 | ¥1,167.58 |
2,500 | ¥1.09665 | ¥2,741.62 |
5,000 | ¥1.04211 | ¥5,210.55 |
12,500 | ¥0.99299 | ¥12,412.38 |
25,000 | ¥0.92752 | ¥23,188.00 |
50,000 | ¥0.88387 | ¥44,193.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/315/1175_HOOK-UP-STRANDED-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/708/762/1430-XX-1-0500-002-1-TS_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/978/1175_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/772/1175_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/215/1175_HOOK-UP-STRANDED-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/678/HOOK-UP-STRANDED-GREEN%5EYELLOW_tmb.jpg)