10368-28-1-0500-008-1-TS | |
---|---|
DigiKey Part Number | CN396A-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-28-1-0500-008-1-TS |
Description | HOOK-UP STRND 28AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.30962 | ¥654.81 |
1,000 | ¥1.24554 | ¥1,245.54 |
2,500 | ¥1.16985 | ¥2,924.62 |
5,000 | ¥1.11167 | ¥5,558.35 |
12,500 | ¥1.05928 | ¥13,241.00 |
25,000 | ¥0.98943 | ¥24,735.75 |
50,000 | ¥0.94287 | ¥47,143.50 |