Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.73000 | ¥63.73 |
2 | ¥44.98500 | ¥89.97 |
4 | ¥42.99500 | ¥171.98 |
10 | ¥40.13500 | ¥401.35 |
20 | ¥38.37050 | ¥767.41 |
40 | ¥36.38800 | ¥1,455.52 |
100 | ¥34.18280 | ¥3,418.28 |
200 | ¥32.41855 | ¥6,483.71 |
400 | ¥30.87455 | ¥12,349.82 |