
102-1030-BE-00300 | |
|---|---|
DigiKey Part Number | 1175-1090-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BE-00300 |
Description | CBL USB2.0 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.50000 | ¥57.50 |
| 10 | ¥48.83100 | ¥488.31 |
| 25 | ¥45.77120 | ¥1,144.28 |
| 50 | ¥43.58680 | ¥2,179.34 |
| 100 | ¥41.50570 | ¥4,150.57 |
| 300 | ¥38.41040 | ¥11,523.12 |
| 500 | ¥37.05140 | ¥18,525.70 |
| 1,000 | ¥35.28455 | ¥35,284.55 |
| 2,500 | ¥33.07832 | ¥82,695.80 |






