
101-1030-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1051-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BL-00300 |
Description | CBL USB1.1 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥50.96000 | ¥509.60 |
| 30 | ¥47.15267 | ¥1,414.58 |
| 50 | ¥45.48160 | ¥2,274.08 |
| 100 | ¥43.31000 | ¥4,331.00 |
| 250 | ¥40.59908 | ¥10,149.77 |
| 500 | ¥38.66256 | ¥19,331.28 |
| 1,000 | ¥36.81885 | ¥36,818.85 |




