Direct
Direct
Direct

101-1030-BE-00300 | |
|---|---|
DigiKey Part Number | 1175-1047-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BE-00300 |
Description | CBL USB1.1 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1030-BL-00200 | CNC Tech | 163 | 1175-1050-ND | ¥48.63000 | Direct |
| 101-1030-BL-00300 | CNC Tech | 114 | 1175-1051-ND | ¥59.96000 | Direct |
| AK672-3-BLACK | Assmann WSW Components | 0 | AE10615-ND | ¥21.39325 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥42.46060 | ¥4,246.06 |






