
101-1030-BE-00100 | |
|---|---|
DigiKey Part Number | 1175-1045-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BE-00100 |
Description | CBL USB1.1 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥29.25100 | ¥292.51 |
| 30 | ¥27.06500 | ¥811.95 |
| 50 | ¥26.10680 | ¥1,305.34 |
| 100 | ¥24.85960 | ¥2,485.96 |
| 250 | ¥23.30288 | ¥5,825.72 |
| 500 | ¥22.19122 | ¥11,095.61 |
| 1,000 | ¥21.13257 | ¥21,132.57 |
| 2,500 | ¥19.81078 | ¥49,526.95 |




