
101-1030-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1052-ND |
Manufacturer | |
Manufacturer Product Number | 101-1030-BL-00500 |
Description | CBL USB1.1 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.06000 | ¥79.06 |
| 10 | ¥67.17700 | ¥671.77 |
| 25 | ¥62.96760 | ¥1,574.19 |
| 50 | ¥59.96080 | ¥2,998.04 |
| 100 | ¥57.09850 | ¥5,709.85 |
| 250 | ¥53.52472 | ¥13,381.18 |
| 500 | ¥50.97212 | ¥25,486.06 |
| 1,000 | ¥48.54165 | ¥48,541.65 |




