
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1002-002-BE-KIT | |
---|---|
DigiKey Part Number | 1175-2562-ND |
Manufacturer | |
Manufacturer Product Number | 1002-002-BE-KIT |
Description | CONN PLUG KIT USB2.0 TYPE-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Base Product Number |
In-Stock: 1,340
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.79000 | ¥16.79 |
10 | ¥14.26500 | ¥142.65 |
25 | ¥13.37040 | ¥334.26 |
50 | ¥12.73220 | ¥636.61 |
100 | ¥12.12350 | ¥1,212.35 |
250 | ¥11.36400 | ¥2,841.00 |
500 | ¥10.82136 | ¥5,410.68 |
1,000 | ¥10.30499 | ¥10,304.99 |
3,000 | ¥9.53672 | ¥28,610.16 |
You May Also Be Interested InSee All
9 Items