SCT7033 | |
---|---|
DigiKey Part Number | 2032-SCT7033-ND |
Manufacturer | |
Manufacturer Product Number | SCT7033 |
Description | AIS CLASS B CSTDMA PROCESSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 100-LQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Microcircuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.03000 | ¥97.03 |
25 | ¥89.48200 | ¥2,237.05 |
100 | ¥72.24230 | ¥7,224.23 |