
FCR14460 | |
|---|---|
DigiKey Part Number | 4654-FCR14460-ND |
Manufacturer | |
Manufacturer Product Number | FCR14460 |
Description | 4MM PANEL SKT S16C BLACK WNUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Black |
Datasheet | Datasheet |
EDA/CAD Models | FCR14460 Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder Tabs |
Part Status Active | Insulation Mating End Insulated |
Type Banana Jack | Color Black |
Gender Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 5 | ¥14.20800 | ¥71.04 |
| 10 | ¥13.91800 | ¥139.18 |
| 25 | ¥13.55600 | ¥338.90 |
| 50 | ¥13.28820 | ¥664.41 |
| 100 | ¥13.02520 | ¥1,302.52 |
| 300 | ¥12.61890 | ¥3,785.67 |
| 500 | ¥12.43428 | ¥6,217.14 |
| 1,000 | ¥12.18799 | ¥12,187.99 |











