5931-0 | ||
---|---|---|
DigiKey Part Number | 501-1805-ND | |
Manufacturer | ||
Manufacturer Product Number | 5931-0 | |
Description | CONN BANANA JACK SOLDER BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Banana Jack Connector Standard Banana Solder Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5931 Series Datasheet |
Product Training Modules | Banana Plugs and Jacks |
Video File | Who is Pomona Electronics? |
HTML Datasheet | 5931 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.45000 | ¥28.45 |
25 | ¥28.31960 | ¥707.99 |
Attribute | Description |
---|---|
Other Names | 1907398 5935014447480 5931-0-NDR 5931-0-ND 501-1805 |
Standard Package | 1 |