Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC7259

DigiKey Part Number
4654-FC7259-ND
Manufacturer
Manufacturer Product Number
FC7259
Description
KMK10E KNOB BLACK 6MM USA D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
CLIFF Electronic Components Ltd
Diameter
0.421" (10.70mm)
Packaging
Tray
Height
0.748" (19.00mm)
Part Status
Active
Indicator
Line on Top
Style
Cylindrical
Material
Aluminum
Type
Knurled, Straight
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.20000¥34.20
5¥29.11400¥145.57
10¥27.32400¥273.24
25¥25.25080¥631.27
50¥23.87360¥1,193.68
100¥22.64350¥2,264.35
300¥20.95233¥6,285.70
600¥20.02812¥12,016.87
1,200¥19.19945¥23,039.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.