New at DigiKey
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Silver
FC7258

FC7258

DigiKey Part Number
4654-FC7258-ND
Manufacturer
Manufacturer Product Number
FC7258
Description
KMK10E KNOB SILVER 6MM USA D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Silver
Datasheet
 Datasheet
EDA/CAD Models
FC7258 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
CLIFF Electronic Components Ltd
Diameter
0.421" (10.70mm)
Packaging
Tray
Height
0.492" (12.50mm)
Part Status
Active
Indicator
Line on Top
Style
Cylindrical
Material
Aluminum
Type
Knurled, Straight
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
5¥21.54600¥107.73
10¥20.19800¥201.98
25¥18.62360¥465.59
50¥17.58500¥879.25
100¥16.65480¥1,665.48
300¥15.37677¥4,613.03
600¥14.67837¥8,807.02
1,200¥14.05270¥16,863.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.