CP30753MB | ||
---|---|---|
DigiKey Part Number | 4654-CP30753MB-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30753MB | |
Description | RAFT BLKMETAL DLSLIM HDMI CSK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.18000 | ¥129.18 |
10 | ¥102.28200 | ¥1,022.82 |
25 | ¥96.89800 | ¥2,422.45 |
100 | ¥83.43980 | ¥8,343.98 |
450 | ¥78.05678 | ¥35,125.55 |
950 | ¥74.01929 | ¥70,318.33 |