CP30753M3 | ||
---|---|---|
DigiKey Part Number | 4654-CP30753M3-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30753M3 | |
Description | RAFT METAL DUALSLIM HDMI M3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange | |
Datasheet | Datasheet | |
EDA/CAD Models | CP30753M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.45000 | ¥130.45 |
10 | ¥103.28200 | ¥1,032.82 |
25 | ¥97.84560 | ¥2,446.14 |
100 | ¥84.25580 | ¥8,425.58 |
450 | ¥78.82013 | ¥35,469.06 |
950 | ¥74.74317 | ¥71,006.01 |