CP30720SM | ||
---|---|---|
DigiKey Part Number | 4654-CP30720SM-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30720SM | |
Description | DUALSLIM METAL CAT5E SHLD CSK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | CP30720SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |
10 | ¥84.17000 | ¥841.70 |
25 | ¥80.93440 | ¥2,023.36 |
50 | ¥77.69820 | ¥3,884.91 |
100 | ¥73.38090 | ¥7,338.09 |
250 | ¥66.90620 | ¥16,726.55 |
450 | ¥62.58953 | ¥28,165.29 |
950 | ¥57.40978 | ¥54,539.29 |