CP30705NMB440 | ||
---|---|---|
DigiKey Part Number | 4654-CP30705NMB440-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30705NMB440 | |
Description | DUALSLIM BLKMTL USB3 A-A #4-40 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |
10 | ¥124.20700 | ¥1,242.07 |
25 | ¥117.72520 | ¥2,943.13 |
50 | ¥116.01940 | ¥5,800.97 |
100 | ¥102.37060 | ¥10,237.06 |
250 | ¥95.54564 | ¥23,886.41 |
500 | ¥93.49822 | ¥46,749.11 |