CP30606NMX1 | |
---|---|
DigiKey Part Number | 4654-CP30606NMX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30606NMX1 |
Description | FM METAL SLIM FT USB3 B-A 3.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.66000 | ¥154.66 |
50 | ¥125.42900 | ¥6,271.45 |
100 | ¥121.24800 | ¥12,124.80 |