


CP303090X | |
|---|---|
DigiKey Part Number | 4654-CP303090X-ND |
Manufacturer | |
Manufacturer Product Number | CP303090X |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP303090X Models |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Panel Mount |
Conversion Type Same Series | Mounting Feature Flange |
Adapter Series | Fastening Type Bayonet Lock, Bayonet Lock |
Center Gender Female to Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.63000 | ¥70.63 |
| 10 | ¥59.98200 | ¥599.82 |
| 25 | ¥56.22600 | ¥1,405.65 |
| 50 | ¥53.54160 | ¥2,677.08 |
| 100 | ¥50.98540 | ¥5,098.54 |
| 250 | ¥47.79428 | ¥11,948.57 |
| 500 | ¥45.51458 | ¥22,757.29 |
| 1,000 | ¥43.34429 | ¥43,344.29 |







