


CP3000 | |
|---|---|
DigiKey Part Number | 4654-CP3000-ND |
Manufacturer | |
Manufacturer Product Number | CP3000 |
Description | XLR SOCKET MALE 5A 3 PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CP3000 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Tray | Shell Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Flange | Operating Temperature -30°C ~ 80°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Twist | Contact Finish Thickness - Mating 196.9µin (5.00µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥20.45200 | ¥204.52 |
| 100 | ¥17.38190 | ¥1,738.19 |
| 1,000 | ¥14.77534 | ¥14,775.34 |





