




CP30247MB | |
|---|---|
DigiKey Part Number | 4654-CP30247MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30247MB |
Description | FT BLK METAL LC OM4 DUPLEX CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30247MB Models |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Simplex/Duplex Duplex |
Packaging Tray | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Housing Material Polycarbonate (PC) |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) LC Receptacle | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.63000 | $13.63 |
| 10 | $11.57900 | $115.79 |
| 25 | $10.85360 | $271.34 |
| 50 | $10.33540 | $516.77 |
| 100 | $9.84230 | $984.23 |
| 250 | $9.22644 | $2,306.61 |
| 500 | $8.78654 | $4,393.27 |
| 1,000 | $8.36769 | $8,367.69 |







