CP30216M3B | ||
---|---|---|
DigiKey Part Number | 4654-CP30216M3B-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30216M3B | |
Description | FT BLACK METAL SC SIMPLEX MM M3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥46.54700 | ¥465.47 |
25 | ¥43.97240 | ¥1,099.31 |
50 | ¥42.90040 | ¥2,145.02 |
100 | ¥40.75530 | ¥4,075.53 |
250 | ¥36.46492 | ¥9,116.23 |
450 | ¥34.32000 | ¥15,444.00 |
950 | ¥30.02997 | ¥28,528.47 |
2,400 | ¥28.52844 | ¥68,468.26 |