CP30216M | ||
---|---|---|
DigiKey Part Number | 4654-CP30216M-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30216M | |
Description | FT METAL SC SIMPLEX MM CSK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥45.93100 | ¥459.31 |
25 | ¥43.39480 | ¥1,084.87 |
50 | ¥42.33560 | ¥2,116.78 |
100 | ¥40.21920 | ¥4,021.92 |
250 | ¥35.98584 | ¥8,996.46 |
450 | ¥33.86884 | ¥15,240.98 |
950 | ¥29.63522 | ¥28,153.46 |
2,400 | ¥28.15351 | ¥67,568.42 |