CP30215MB | ||
---|---|---|
DigiKey Part Number | 4654-CP30215MB-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30215MB | |
Description | FT BLACK METAL SC SIMPLEX SM CSK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥51.09500 | ¥510.95 |
25 | ¥48.27440 | ¥1,206.86 |
50 | ¥47.09540 | ¥2,354.77 |
100 | ¥44.74090 | ¥4,474.09 |
250 | ¥40.03108 | ¥10,007.77 |
450 | ¥37.67633 | ¥16,954.35 |
950 | ¥32.96675 | ¥31,318.41 |
2,400 | ¥31.31842 | ¥75,164.21 |