CP30215M3 | ||
---|---|---|
DigiKey Part Number | 4654-CP30215M3-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30215M3 | |
Description | FT METAL SC SIMPLEX SM M3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.68500 | ¥506.85 |
25 | ¥47.88000 | ¥1,197.00 |
50 | ¥46.71440 | ¥2,335.72 |
100 | ¥44.37810 | ¥4,437.81 |
250 | ¥39.70696 | ¥9,926.74 |
450 | ¥37.37113 | ¥16,817.01 |
950 | ¥32.69982 | ¥31,064.83 |
2,400 | ¥31.06479 | ¥74,555.50 |