CP30209NXW | ||
---|---|---|
DigiKey Part Number | 4654-CP30209NXW-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30209NXW | |
Description | FT USB2.0 A-B PLAIN HOLE WHITE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.48000 | ¥77.48 |
10 | ¥69.70500 | ¥697.05 |
25 | ¥65.66320 | ¥1,641.58 |
50 | ¥63.98020 | ¥3,199.01 |
100 | ¥62.29650 | ¥6,229.65 |
250 | ¥55.56192 | ¥13,890.48 |
450 | ¥52.19449 | ¥23,487.52 |
950 | ¥46.13325 | ¥43,826.59 |