CL-505S-RGW-SD-T | |
---|---|
DigiKey Part Number | 1642-CL-505S-RGW-SD-TTR-ND - Tape & Reel (TR) 1642-CL-505S-RGW-SD-TCT-ND - Cut Tape (CT) 1642-CL-505S-RGW-SD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-505S-RGW-SD-T |
Description | LED GREEN/RED/WHITE 0404 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red, White 530nm Green, 618nm Red LED Indication - Discrete 2.7V Green, 1.85V Red, 2.75V White 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Green, 1.85V Red, 2.75V White | |
Current - Test | 5mA Green, 5mA Red, 5mA White | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.26mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.19900 | ¥41.99 |
100 | ¥2.74920 | ¥274.92 |
1,000 | ¥2.17008 | ¥2,170.08 |
2,000 | ¥2.02540 | ¥4,050.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.95306 | ¥9,765.30 |
10,000 | ¥1.92412 | ¥19,241.20 |
25,000 | ¥1.88072 | ¥47,018.00 |