CL-270YG-C-TS | ||
---|---|---|
DigiKey Part Number | 1642-1498-2-ND - Tape & Reel (TR) 1642-1498-1-ND - Cut Tape (CT) 1642-1498-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL-270YG-C-TS | |
Description | LED GREEN SMD R/A | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | Green 575nm LED Indication - Discrete 2.2V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.83900 | ¥28.39 |
100 | ¥1.87680 | ¥187.68 |
1,000 | ¥1.44936 | ¥1,449.36 |
2,000 | ¥1.30967 | ¥2,619.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22236 | ¥6,111.80 |
10,000 | ¥1.17870 | ¥11,787.00 |
25,000 | ¥1.16124 | ¥29,031.00 |
50,000 | ¥1.11322 | ¥55,661.00 |