HCM4949152000ABJT | ||
---|---|---|
DigiKey Part Number | 300-6159-2-ND - Tape & Reel (TR) 300-6159-1-ND - Cut Tape (CT) 300-6159-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCM4949152000ABJT | |
Description | CRYSTAL 49.1520MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 49.152 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 49.152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.37800 | ¥43.78 |
50 | ¥3.13480 | ¥156.74 |
100 | ¥2.69700 | ¥269.70 |
500 | ¥2.10156 | ¥1,050.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.83009 | ¥2,830.09 |
3,000 | ¥2.65321 | ¥7,959.63 |
5,000 | ¥2.56478 | ¥12,823.90 |
10,000 | ¥2.47634 | ¥24,763.40 |