HCM4911520000ABJT | ||
---|---|---|
DigiKey Part Number | 300-6125-2-ND - Tape & Reel (TR) 300-6125-1-ND - Cut Tape (CT) 300-6125-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCM4911520000ABJT | |
Description | CRYSTAL 11.5200MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 11.52 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.52 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.10600 | ¥41.06 |
50 | ¥3.69420 | ¥184.71 |
100 | ¥3.28450 | ¥328.45 |
500 | ¥3.12024 | ¥1,560.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.62756 | ¥2,627.56 |
3,000 | ¥2.46334 | ¥7,390.02 |
5,000 | ¥2.38123 | ¥11,906.15 |
10,000 | ¥2.29912 | ¥22,991.20 |