CFV-20675000DZFB | ||
---|---|---|
DigiKey Part Number | 300-8851-ND | |
Manufacturer | ||
Manufacturer Product Number | CFV-20675000DZFB | |
Description | CRYSTAL 75.0000KHZ 12.5PF TH | |
Customer Reference | ||
Detailed Description | 75 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 75 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.075" Dia (1.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |