KR12R | ||
---|---|---|
DigiKey Part Number | 2449-KR12R-ND | |
Manufacturer | ||
Manufacturer Product Number | KR12R | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.263" (32.08mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
14 | ¥13.49857 | ¥188.98 |
28 | ¥12.27607 | ¥343.73 |
112 | ¥10.66625 | ¥1,194.62 |
252 | ¥9.66619 | ¥2,435.88 |
504 | ¥8.99950 | ¥4,535.75 |
1,008 | ¥8.33290 | ¥8,399.56 |
2,506 | ¥7.55516 | ¥18,933.23 |
5,012 | ¥6.99963 | ¥35,082.15 |