KR09E | ||
---|---|---|
DigiKey Part Number | 2449-KR09E-ND | |
Manufacturer | ||
Manufacturer Product Number | KR09E | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.962" (24.43mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
19 | ¥12.02474 | ¥228.47 |
38 | ¥11.30079 | ¥429.43 |
114 | ¥9.76263 | ¥1,112.94 |
266 | ¥8.89665 | ¥2,366.51 |
513 | ¥8.27160 | ¥4,243.33 |
1,007 | ¥7.69445 | ¥7,748.31 |
2,508 | ¥6.97310 | ¥17,488.53 |
5,016 | ¥6.49219 | ¥32,564.83 |