EH12NMSS5ZX | ||
---|---|---|
DigiKey Part Number | 2449-EH12NMSS5ZX-ND | |
Manufacturer | ||
Manufacturer Product Number | EH12NMSS5ZX | |
Description | SWITCH PB SPST-NO 2A 48V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.94000 | ¥81.94 |
10 | ¥78.38000 | ¥783.80 |
40 | ¥71.25700 | ¥2,850.28 |
80 | ¥67.69438 | ¥5,415.55 |
120 | ¥65.91250 | ¥7,909.50 |
280 | ¥58.78689 | ¥16,460.33 |
520 | ¥55.22417 | ¥28,716.57 |
1,000 | ¥48.81107 | ¥48,811.07 |