EH12NMB5BX | ||
---|---|---|
DigiKey Part Number | 2449-EH12NMB5BX-ND | |
Manufacturer | ||
Manufacturer Product Number | EH12NMB5BX | |
Description | SWITCH PB SPST-NO 2A 48V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
10 | ¥44.71100 | ¥447.11 |
40 | ¥40.98575 | ¥1,639.43 |
80 | ¥39.12313 | ¥3,129.85 |
120 | ¥37.25983 | ¥4,471.18 |
280 | ¥32.60211 | ¥9,128.59 |
520 | ¥31.67067 | ¥16,468.75 |
1,000 | ¥27.01322 | ¥27,013.22 |