EH12NLSSBB | ||
---|---|---|
DigiKey Part Number | 2449-EH12NLSSBB-ND | |
Manufacturer | ||
Manufacturer Product Number | EH12NLSSBB | |
Description | SWITCH PB SPST-NO 2A 48V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.60000 | ¥81.60 |
10 | ¥73.48200 | ¥734.82 |
25 | ¥70.40320 | ¥1,760.08 |
50 | ¥66.94240 | ¥3,347.12 |
100 | ¥64.24880 | ¥6,424.88 |
250 | ¥60.40144 | ¥15,100.36 |
450 | ¥55.78489 | ¥25,103.20 |
950 | ¥53.86118 | ¥51,168.12 |